
TAS-A1EH1-8AQ | |
|---|---|
DigiKey Part Number | 1785-1037-ND |
Manufacturer | |
Manufacturer Product Number | TAS-A1EH1-8AQ |
Description | SFP28, 25GBASE-SR, 100M, 0 70DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25Gbps 850nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 850nm | |
Applications | Networking | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,02000 € | 155,02 € |
| 10 | 134,47600 € | 1.344,76 € |
| Unit Price without VAT: | 155,02000 € |
|---|---|
| Unit Price with VAT: | 184,47380 € |

