
FORLINX-OK6254-C+142GSE8GIB | |
|---|---|
DigiKey Part Number | 5331-FORLINX-OK6254-C+142GSE8GIB-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-OK6254-C+142GSE8GIB |
Description | TI AM62x,SBC,2GB DDR4,8GB eMMC |
Customer Reference | |
Detailed Description | Single Board Computer 1.4GHz 4/1 Core 2GB RAM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Speed | 1.4GHz | |
Number of Cores | 4/1 | |
Power (Watts) | 9.6W | |
Cooling Type | Fan + Heat Spreader + Heat Sink | |
Size / Dimension | 5.120" x 7.480" (130.04mm x 189.99mm) | |
Form Factor | SBC | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, SSD | |
Video Outputs | LVDS, RGB | |
Ethernet | 10/100/1000Mbps, RJ45(2) | |
USB | USB 2.0 (2) | |
Watchdog Timer | Yes | |
Operating Temperature | -40°C ~ 85°C |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,00000 $ | 178,00 $ |
| Unit Price without VAT: | 178,00000 $ |
|---|---|
| Unit Price with VAT: | 211,82000 $ |

