


FORLINX-FETA40i-C+121GSE8GIB12 | |
|---|---|
DigiKey Part Number | 5331-FORLINX-FETA40i-C+121GSE8GIB12-ND |
Manufacturer | |
Manufacturer Product Number | FORLINX-FETA40i-C+121GSE8GIB12 |
Description | Allwinner A40iSOM,1GB DDR3,8GB e |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A7 1.2GHz 1GB 8GB eMMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Forlinx Embedded | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 1.2GHz | |
Flash Size | 8GB eMMC | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) 4 x 80 Pin | |
Size / Dimension | 2.700" L x 1.772" W (68.00mm x 45.00mm) | |
Operating Temperature | -40°C ~ 85°C |

