
O82A-CY-SS3 | |
|---|---|
DigiKey Part Number | 2632-O82A-CY-SS3-ND |
Manufacturer | |
Manufacturer Product Number | O82A-CY-SS3 |
Description | OLED MODULE 16DIG 8 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 58.00mm x 32.00mm x 9.70mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 32.00mm x 9.70mm |
Manufacturer Focus LCDs | Viewing Area 29.81mm L x 13.50mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 2.7V ~ 3.5V |
Number of Characters 16.0 | Dot Size 0.56mm W x 0.66mm H |
Display Format 8 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Controller Type KS0066 |
Display Type OLED | Operating Temperature -40°C ~ 85°C |
Display Mode Passive | Text Color Yellow |
Character Size 5.56mm H x 2.96mm W | Background Color Black |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 10 | 27,75800 € | 277,58 € |
| 25 | 26,26200 € | 656,55 € |
| 50 | 24,75760 € | 1.237,88 € |
| 100 | 23,17680 € | 2.317,68 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

