
O25664B-GGS-TS3 | |
|---|---|
DigiKey Part Number | 2632-O25664B-GGS-TS3-ND |
Manufacturer | |
Manufacturer Product Number | O25664B-GGS-TS3 |
Description | 256X64 GRAYSCALE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix Parallel, 8-Bit, SPI 3.2" (81.28mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 78.78mm W x 21.18mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | White | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,47000 € | 79,47 € |
| 10 | 75,84500 € | 758,45 € |
| 25 | 71,10280 € | 1.777,57 € |
| 50 | 66,08540 € | 3.304,27 € |
| 100 | 61,34360 € | 6.134,36 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 94,56930 € |

