
O162A-CW-SS3 | |
|---|---|
DigiKey Part Number | 2632-O162A-CW-SS3-ND |
Manufacturer | |
Manufacturer Product Number | O162A-CW-SS3 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED LED - White Parallel, 8-Bit 85.00mm x 30.00mm x 9.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 85.00mm x 30.00mm x 9.70mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.5V | |
Dot Size | 0.57mm W x 0.67mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | White | |
Background Color | Black |

