Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Serial, SPI 2.3" (58.42mm) 160 x 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G160BLGFGSP6WTC3XAM

DigiKey Part Number
2632-G160BLGFGSP6WTC3XAM-ND
Manufacturer
Manufacturer Product Number
G160BLGFGSP6WTC3XAM
Description
160X100 FSTN PURE GREEN GRAPHIC
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Serial, SPI 2.3" (58.42mm) 160 x 100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.3" (58.42mm)
Viewing Area
46.20mm W x 33.89mm H
Backlight
LED - Green
Dot Pixels
160 x 100
Interface
Serial, SPI
Controller Type
ST7528i
Graphics Color
Black
Background Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,69000 €26,69 €
1025,73200 €257,32 €
2524,42400 €610,60 €
5023,55460 €1.177,73 €
10022,68540 €2.268,54 €
Unit Price without VAT:26,69000 €
Unit Price with VAT:31,76110 €