
G132CLGFGSW6WTCCXAL | |
|---|---|
DigiKey Part Number | 2632-G132CLGFGSW6WTCCXAL-ND |
Manufacturer | |
Manufacturer Product Number | G132CLGFGSW6WTCCXAL |
Description | 128X32 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic SPI 1.5" (37.95mm) 128 x 32 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 128 x 32 |
Packaging Box | Interface SPI |
Part Status Active | Controller Type ST7565R |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color White |
Display Mode Transflective | Background Color Gray |
Touchscreen Non-Touch | Dot Size 0.23mm W x 0.23mm H |
Diagonal Screen Size 1.5" (37.95mm) | Dot Pitch 2.16mm W x 4.63mm H |
Viewing Area 36.00mm W x 12.00mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 8,97500 € | 89,75 € |
| 25 | 8,51600 € | 212,90 € |
| 50 | 8,21860 € | 410,93 € |
| 100 | 7,91260 € | 791,26 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |


