
G132ALGFGSB6WTCCXAL | |
|---|---|
DigiKey Part Number | 2632-G132ALGFGSB6WTCCXAL-ND |
Manufacturer | |
Manufacturer Product Number | G132ALGFGSB6WTCCXAL |
Description | 128X32 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 1.5" (37.95mm) 128 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | G132ALGFGSB6WTCCXAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.5" (37.95mm) | |
Viewing Area | 36.00mm W x 12.00mm H | |
Backlight | LED - Blue | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | ST7565R | |
Graphics Color | Black | |
Background Color | Blue | |
Dot Size | 0.23mm W x 0.23mm H | |
Dot Pitch | 2.16mm W x 4.63mm H |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 9,08800 € | 90,88 € |
| 25 | 8,62320 € | 215,58 € |
| 50 | 8,32200 € | 416,10 € |
| 100 | 8,01220 € | 801,22 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

