
G128ALGSGSW6WTC3XAM | |
|---|---|
DigiKey Part Number | 2632-G128ALGSGSW6WTC3XAM-ND |
Manufacturer | |
Manufacturer Product Number | G128ALGSGSW6WTC3XAM |
Description | 128X128 STN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White STN - Super-Twisted Nematic I2C, SPI 3.5" (89.24mm) 128 x 128 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 128 x 128 |
Packaging Box | Interface I2C, SPI |
Part Status Active | Controller Type ST7528 |
Display Type STN - Super-Twisted Nematic | Graphics Color White |
Display Mode Transflective | Background Color Gray |
Touchscreen Non-Touch | Dot Size 0.42mm W x 0.42mm H |
Diagonal Screen Size 3.5" (89.24mm) | Dot Pitch 0.44mm W x 0.44mm H |
Viewing Area 65.50mm W x 60.61mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,63000 € | 30,63 € |
| 10 | 29,53400 € | 295,34 € |
| 25 | 28,02120 € | 700,53 € |
| 50 | 27,01840 € | 1.350,92 € |
| 100 | 26,02390 € | 2.602,39 € |
| Unit Price without VAT: | 30,63000 € |
|---|---|
| Unit Price with VAT: | 36,44970 € |

