
G128ALGFGSW6WTC3XAM | |
|---|---|
DigiKey Part Number | 2632-G128ALGFGSW6WTC3XAM-ND |
Manufacturer | |
Manufacturer Product Number | G128ALGFGSW6WTC3XAM |
Description | 128X128 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective White FSTN - Film Super-Twisted Nematic I2C, SPI 3.5" (89.24mm) 128 x 128 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 128 x 128 |
Packaging Box | Interface I2C, SPI |
Part Status Active | Controller Type ST7528i |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color White |
Display Mode Transflective | Background Color Gray |
Touchscreen Non-Touch | Dot Size 0.42mm W x 0.42mm H |
Diagonal Screen Size 3.5" (89.24mm) | Dot Pitch 0.44mm W x 0.44mm H |
Viewing Area 65.50mm W x 60.61mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 € | 30,24 € |
| 10 | 29,16000 € | 291,60 € |
| 25 | 27,67280 € | 691,82 € |
| 50 | 26,67840 € | 1.333,92 € |
| 100 | 25,70100 € | 2.570,10 € |
| Unit Price without VAT: | 30,24000 € |
|---|---|
| Unit Price with VAT: | 35,98560 € |

