G12864B-BW-LW63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864B-BW-LW63

DigiKey Part Number
2632-G12864B-BW-LW63-ND
Manufacturer
Manufacturer Product Number
G12864B-BW-LW63
Description
GRAPHIC DISPLAY STN WHITE 3"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, SPI 3" (76.71mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3" (76.71mm)
Viewing Area
68.00mm W x 35.50mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, SPI
Controller Type
ST7565
Graphics Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,17000 €20,17 €
2519,74400 €493,60 €
5019,32100 €966,05 €
10018,45730 €1.845,73 €
Unit Price without VAT:20,17000 €
Unit Price with VAT:24,00230 €