
G12864A-KB-LW63 | |
|---|---|
DigiKey Part Number | 2632-G12864A-KB-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G12864A-KB-LW63 |
Description | 128X64 NEGATIVE BLUE GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel, SPI 2.8" (71.12mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 69.00mm W x 36.50mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, SPI | |
Controller Type | NT7534 | |
Graphics Color | Black | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 € | 28,73 € |
| 25 | 28,01240 € | 700,31 € |
| 50 | 27,29820 € | 1.364,91 € |
| 100 | 25,85240 € | 2.585,24 € |
| Unit Price without VAT: | 28,73000 € |
|---|---|
| Unit Price with VAT: | 34,18870 € |

