
G126BYGFFWSW6WT | |
|---|---|
DigiKey Part Number | 2632-G126BYGFFWSW6WT-ND |
Manufacturer | |
Manufacturer Product Number | G126BYGFFWSW6WT |
Description | 128X64 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 3" (76.75mm) 128 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 128 x 64 |
Packaging Box | Interface Parallel, 8-Bit |
Part Status Active | Controller Type SPLC501C |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color Black |
Display Mode Transflective | Background Color White |
Touchscreen Non-Touch | Dot Size 0.42mm W x 0.51mm H |
Diagonal Screen Size 3" (76.75mm) | Dot Pitch 0.46mm W x 0.56mm H |
Viewing Area 65.50mm W x 40.00mm H |

