
G123AXGFGSW6WN55AAC | |
|---|---|
DigiKey Part Number | 2632-G123AXGFGSW6WN55AAC-ND |
Manufacturer | |
Manufacturer Product Number | G123AXGFGSW6WN55AAC |
Description | 122X32 FSTN BLACK GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 3" (76.13mm) 122 x 32 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Focus LCDs | Dot Pixels 122 x 32 |
Packaging Box | Interface Parallel, 8-Bit |
Part Status Active | Controller Type SBN1661G_M02 |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color White |
Display Mode Transmissive | Background Color Black |
Touchscreen Non-Touch | Dot Size 0.40mm W x 0.45mm H |
Diagonal Screen Size 3" (76.13mm) | Dot Pitch 0.04mm W x 0.04mm H |
Viewing Area 64.00mm W x 17.90mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 13,19000 € | 131,90 € |
| 25 | 12,77400 € | 319,35 € |
| 50 | 12,36600 € | 618,30 € |
| 100 | 11,94960 € | 1.194,96 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |

