
E70RG38048LW2M430-R | |
|---|---|
DigiKey Part Number | 2632-E70RG38048LW2M430-R-ND |
Manufacturer | |
Manufacturer Product Number | E70RG38048LW2M430-R |
Description | 7.0" TFT TN RGB 800X480 |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 156.08mm W x 87.90mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type EK9713/EK7330 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,96000 € | 99,96 € |
| 10 | 95,96200 € | 959,62 € |
| 25 | 91,95920 € | 2.298,98 € |
| 50 | 87,17420 € | 4.358,71 € |
| 100 | 82,97570 € | 8.297,57 € |
| Unit Price without VAT: | 99,96000 € |
|---|---|
| Unit Price with VAT: | 118,95240 € |


