
E70RF-I-MW400-CB | |
|---|---|
DigiKey Part Number | 2632-E70RF-I-MW400-CB-ND |
Manufacturer | |
Manufacturer Product Number | E70RF-I-MW400-CB |
Description | 7.0" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1200 x 1920 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 94.50mm W x 151.20mm H | |
Backlight | LED - White | |
Dot Pixels | 1200 x 1920 | |
Interface | MIPI | |
Controller Type | HX8279*2 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,51000 € | 264,51 € |
| 10 | 251,63800 € | 2.516,38 € |
| 25 | 241,35480 € | 6.033,87 € |
| 50 | 221,90040 € | 11.095,02 € |
| 100 | 200,16840 € | 20.016,84 € |
| Unit Price without VAT: | 264,51000 € |
|---|---|
| Unit Price with VAT: | 314,76690 € |

