
E70RA1-FW1700-N | |
|---|---|
DigiKey Part Number | 2632-E70RA1-FW1700-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RA1-FW1700-N |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.41mm W x 87.12mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK9007AD2 + EK73217A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,39000 € | 76,39 € |
| 10 | 74,26100 € | 742,61 € |
| 25 | 70,59880 € | 1.764,97 € |
| 50 | 68,14600 € | 3.407,30 € |
| 100 | 66,47040 € | 6.647,04 € |
| Unit Price without VAT: | 76,39000 € |
|---|---|
| Unit Price with VAT: | 90,90410 € |


