
E70RA-I-HS650-N | |
|---|---|
DigiKey Part Number | 2632-E70RA-I-HS650-N-ND |
Manufacturer | |
Manufacturer Product Number | E70RA-I-HS650-N |
Description | 7.0" IPS HDMI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 1024 x 600 |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 154.21mm W x 85.92mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 1024 x 600 |
Display Type TFT - Color | Interface HDMI |
Display Mode Transmissive | Controller Type EK73215+EK79001 |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 € | 157,69 € |
| 10 | 150,02400 € | 1.500,24 € |
| 25 | 143,87120 € | 3.596,78 € |
| 50 | 132,28700 € | 6.614,35 € |
| 100 | 119,33450 € | 11.933,45 € |
| Unit Price without VAT: | 157,69000 € |
|---|---|
| Unit Price with VAT: | 187,65110 € |

