
E70GE2-RW350-R | |
|---|---|
DigiKey Part Number | 2632-E70GE2-RW350-R-ND |
Manufacturer | |
Manufacturer Product Number | E70GE2-RW350-R |
Description | 7.0" TFT IPS RGB 800X480 |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Focus LCDs | Viewing Area 154.08mm W x 85.92mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type HX8264E/HX8664B |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |


