
E70GE2-I-RW780-R | |
|---|---|
DigiKey Part Number | 2632-E70GE2-I-RW780-R-ND |
Manufacturer | |
Manufacturer Product Number | E70GE2-I-RW780-R |
Description | 7.0" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 153.84mm W x 85.63mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7277 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,18000 € | 100,18 € |
| 10 | 97,37900 € | 973,79 € |
| 25 | 92,58720 € | 2.314,68 € |
| 50 | 89,36740 € | 4.468,37 € |
| 100 | 87,18120 € | 8.718,12 € |
| Unit Price without VAT: | 100,18000 € |
|---|---|
| Unit Price with VAT: | 119,21420 € |

