
E70GA-I-MW800-CB | |
|---|---|
DigiKey Part Number | 2632-E70GA-I-MW800-CB-ND |
Manufacturer | |
Manufacturer Product Number | E70GA-I-MW800-CB |
Description | 7.0" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | MIPI | |
Controller Type | EK79007AD3, EK73217BCGA | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,17000 € | 90,17 € |
| 10 | 87,64600 € | 876,46 € |
| 25 | 83,31720 € | 2.082,93 € |
| 50 | 80,43180 € | 4.021,59 € |
| 100 | 78,44810 € | 7.844,81 € |
| Unit Price without VAT: | 90,17000 € |
|---|---|
| Unit Price with VAT: | 107,30230 € |


