
E50RE-I-LS750-C | |
|---|---|
DigiKey Part Number | 2632-E50RE-I-LS750-C-ND |
Manufacturer | |
Manufacturer Product Number | E50RE-I-LS750-C |
Description | 5.0" IPS LVDS SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | LVDS | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,51000 € | 111,51 € |
| 10 | 107,05000 € | 1.070,50 € |
| 25 | 102,59200 € | 2.564,80 € |
| 50 | 97,23920 € | 4.861,96 € |
| 100 | 92,54890 € | 9.254,89 € |
| Unit Price without VAT: | 111,51000 € |
|---|---|
| Unit Price with VAT: | 132,69690 € |

