E50RE-HW700-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 55
Unit Price: 109,80000 €
Datasheet

Similar


Newhaven Display Intl
In Stock: 67
Unit Price: 136,40000 €
Datasheet

Similar


Newhaven Display Intl
In Stock: 214
Unit Price: 107,01000 €
Datasheet

Similar


Newhaven Display Intl
In Stock: 381
Unit Price: 136,40000 €
Datasheet

Similar


Newhaven Display Intl
In Stock: 111
Unit Price: 91,76000 €
Datasheet
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RE-HW700-C

DigiKey Part Number
2632-E50RE-HW700-C-ND
Manufacturer
Manufacturer Product Number
E50RE-HW700-C
Description
5.0" IPS HDMI SUNLIGHT READABLE
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
HDMI
Controller Type
ST7262
Graphics Color
Red, Green, Blue (RGB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Focus LCDs
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.