
E50GB-RW800-R | |
|---|---|
DigiKey Part Number | 2632-E50GB-RW800-R-ND |
Manufacturer | |
Manufacturer Product Number | E50GB-RW800-R |
Description | 5.0" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 400 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Focus LCDs | Viewing Area 108.00mm W x 64.80mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 400 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ILI6126 + ILI5960 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,99000 € | 61,99 € |
| 10 | 59,34900 € | 593,49 € |
| 25 | 55,89800 € | 1.397,45 € |
| 50 | 52,45580 € | 2.622,79 € |
| 100 | 48,77580 € | 4.877,58 € |
| Unit Price without VAT: | 61,99000 € |
|---|---|
| Unit Price with VAT: | 73,76810 € |


