
E45RA-MW307-N | |
|---|---|
DigiKey Part Number | 2632-E45RA-MW307-N-ND |
Manufacturer | |
Manufacturer Product Number | E45RA-MW307-N |
Description | 4.5" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.5" (114.30mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 4.5" (114.30mm) | |
Viewing Area | 57.04mm W x 100.24mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | MIPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,89000 € | 52,89 € |
| 10 | 50,77700 € | 507,77 € |
| 25 | 48,05640 € | 1.201,41 € |
| 50 | 45,30980 € | 2.265,49 € |
| 100 | 42,41630 € | 4.241,63 € |
| Unit Price without VAT: | 52,89000 € |
|---|---|
| Unit Price with VAT: | 62,93910 € |




