
E43GA-RW1000-R | |
|---|---|
DigiKey Part Number | 2632-E43GA-RW1000-R-ND |
Manufacturer | |
Manufacturer Product Number | E43GA-RW1000-R |
Description | 4.3" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 104.73mm W x 64.84mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ST7282-G4 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 € | 62,49 € |
| 10 | 59,82300 € | 598,23 € |
| 25 | 56,34520 € | 1.408,63 € |
| 50 | 52,87560 € | 2.643,78 € |
| 100 | 49,16600 € | 4.916,60 € |
| Unit Price without VAT: | 62,49000 € |
|---|---|
| Unit Price with VAT: | 74,36310 € |


