
E35RB-FS450-N | |
|---|---|
DigiKey Part Number | 2632-E35RB-FS450-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RB-FS450-N |
Description | 3.5" TFT IPS SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 3.5" (88.90mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 53.28mm W x 71.04mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB, SPI | |
Controller Type | HX8347A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,26000 € | 69,26 € |
| 10 | 67,33300 € | 673,33 € |
| 25 | 64,01160 € | 1.600,29 € |
| 50 | 61,79100 € | 3.089,55 € |
| 100 | 60,25920 € | 6.025,92 € |
| Unit Price without VAT: | 69,26000 € |
|---|---|
| Unit Price with VAT: | 82,41940 € |


