
E35GI-R-RWN-N | |
|---|---|
DigiKey Part Number | 2632-E35GI-R-RWN-N-ND |
Manufacturer | |
Manufacturer Product Number | E35GI-R-RWN-N |
Description | 3.5" TFT REFLECTIVE MONOCHROME |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Red, Green, Blue (RGB) TFT - Color 24-Bit (RBG), Parallel, 3/4-SPI 3.5" (88.90mm) 640 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 53.28mm W x 71.04mm H | |
Backlight | Without Backlight | |
Dot Pixels | 640 x 480 | |
Interface | 24-Bit (RBG), Parallel, 3/4-SPI | |
Controller Type | ST7263-G6-H | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 10 | 39,24800 € | 392,48 € |
| 25 | 38,84360 € | 971,09 € |
| 50 | 38,13980 € | 1.906,99 € |
| 100 | 37,69070 € | 3.769,07 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |


