
E35GF-RW350-N | |
|---|---|
DigiKey Part Number | 2632-E35GF-RW350-N-ND |
Manufacturer | |
Manufacturer Product Number | E35GF-RW350-N |
Description | 3.5" TFT RGB 320X240 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.88mm W x 54.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 16-Bit/18-Bit/24-Bit RGB | |
Controller Type | HX8238 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 10 | 52,90200 € | 529,02 € |
| 25 | 50,03400 € | 1.250,85 € |
| 50 | 47,19260 € | 2.359,63 € |
| 100 | 44,16960 € | 4.416,96 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 65,53330 € |



