
E24RA-I-CW500-N | |
|---|---|
DigiKey Part Number | 2632-E24RA-I-CW500-N-ND |
Manufacturer | |
Manufacturer Product Number | E24RA-I-CW500-N |
Description | 2.4" SPI RGB MCU HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 38.32mm W x 50.56mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| 10 | 23,51000 € | 235,10 € |
| 25 | 23,25960 € | 581,49 € |
| 50 | 22,83620 € | 1.141,81 € |
| 100 | 22,56850 € | 2.256,85 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |





