
E20RB-XW260-N | |
---|---|
DigiKey Part Number | 2632-E20RB-XW260-N-ND |
Manufacturer | |
Manufacturer Product Number | E20RB-XW260-N |
Description | GRAPHIC DISPLAY TFT RGB 2" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 30.60mm W x 40.80mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,88000 € | 27,88 € |
10 | 27,39000 € | 273,90 € |
25 | 27,10640 € | 677,66 € |
50 | 26,61760 € | 1.330,88 € |
100 | 26,29160 € | 2.629,16 € |
Unit Price without VAT: | 27,88000 € |
---|---|
Unit Price with VAT: | 33,17720 € |