
E20RB-FW345-N | |
|---|---|
DigiKey Part Number | 2632-E20RB-FW345-N-ND |
Manufacturer | |
Manufacturer Product Number | E20RB-FW345-N |
Description | 2.0" TFT VA MCU RGB SPI 240X320 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2" (50.80mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 30.60mm W x 40.80mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,53000 € | 36,53 € |
| 10 | 34,97100 € | 349,71 € |
| 25 | 32,94160 € | 823,54 € |
| 50 | 30,90320 € | 1.545,16 € |
| 100 | 28,74390 € | 2.874,39 € |
| Unit Price without VAT: | 36,53000 € |
|---|---|
| Unit Price with VAT: | 43,47070 € |




