
E20RA-FW700-N | |
|---|---|
DigiKey Part Number | 2632-E20RA-FW700-N-ND |
Manufacturer | |
Manufacturer Product Number | E20RA-FW700-N |
Description | 2.0" TFT IPS SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI 2" (50.80mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | 40.80mm W x 30.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI | |
Controller Type | ILI9342 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 10 | 21,31600 € | 213,16 € |
| 25 | 21,09160 € | 527,29 € |
| 50 | 20,71160 € | 1.035,58 € |
| 100 | 20,46110 € | 2.046,11 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |


