
E18RE-CW1000-N | |
|---|---|
DigiKey Part Number | 2632-E18RE-CW1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E18RE-CW1000-N |
Description | 1.8" TFT MCU SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.8" (45.72mm) |
Manufacturer Focus LCDs | Viewing Area 28.03mm W x 35.04mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 128 x 160 |
Display Type TFT - Color | Interface MCU |
Display Mode Transmissive | Controller Type ST7735S |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 12,34100 € | 123,41 € |
| 25 | 12,20440 € | 305,11 € |
| 50 | 11,98360 € | 599,18 € |
| 100 | 11,83910 € | 1.183,91 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |




