
E101RF-HW400-C | |
|---|---|
DigiKey Part Number | 2632-E101RF-HW400-C-ND |
Manufacturer | |
Manufacturer Product Number | E101RF-HW400-C |
Description | 10.1" TFT HDMI 1280X800 |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Focus LCDs | Viewing Area 216.96mm W x 135.60mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 1280 x 800 |
Display Type TFT - Color | Interface HDMI |
Display Mode Transmissive | Controller Type EK79202D_A |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,65000 € | 277,65 € |
| 10 | 264,13200 € | 2.641,32 € |
| 25 | 253,32960 € | 6.333,24 € |
| 50 | 232,91500 € | 11.645,75 € |
| 100 | 210,10380 € | 21.010,38 € |
| Unit Price without VAT: | 277,65000 € |
|---|---|
| Unit Price with VAT: | 330,40350 € |

