
E101GD-I-LS300-C | |
|---|---|
DigiKey Part Number | 2632-E101GD-I-LS300-C-ND |
Manufacturer | |
Manufacturer Product Number | E101GD-I-LS300-C |
Description | 10.1" TFT IPS LVDS CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | EK79202 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,84000 € | 155,84 € |
| 10 | 148,24700 € | 1.482,47 € |
| 25 | 142,18240 € | 3.554,56 € |
| 50 | 130,72680 € | 6.536,34 € |
| 100 | 117,92370 € | 11.792,37 € |
| Unit Price without VAT: | 155,84000 € |
|---|---|
| Unit Price with VAT: | 185,44960 € |

