
C82B-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C82B-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C82B-YTY-LW65 |
Description | 8X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 58.00mm x 32.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 32.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 38.00mm L x 16.00mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.56mm W x 0.66mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 8 x 2 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 5.56mm H x 2.96mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,99200 € | 59,92 € |
| 25 | 5,80480 € | 145,12 € |
| 50 | 5,61780 € | 280,89 € |
| 100 | 5,43090 € | 543,09 € |
| 250 | 5,20988 € | 1.302,47 € |
| 500 | 4,77644 € | 2.388,22 € |
| 1.000 | 4,62346 € | 4.623,46 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

