
C82AXBFKSW6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C82AXBFKSW6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C82AXBFKSW6WT55XAA |
Description | 8X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 40.00mm x 35.40mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 40.00mm x 35.40mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 30.40mm L x 13.90mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 8 x 2 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 4.75mm H x 2.95mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 7,04600 € | 70,46 € |
| 25 | 6,83320 € | 170,83 € |
| 50 | 6,61220 € | 330,61 € |
| 100 | 5,61780 € | 561,78 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |

