
C81CLBSBSW6WN33XAB | |
|---|---|
DigiKey Part Number | 2632-C81CLBSBSW6WN33XAB-ND |
Manufacturer | |
Manufacturer Product Number | C81CLBSBSW6WN33XAB |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 61.00mm L x 15.80mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 8.0 | Dot Size 1.25mm W x 1.30mm H |
Display Format 8 x 1 | Interface Parallel |
Character Format 5 x 7 Dots | Controller Type ST7066 |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 10.75mm H x 6.45mm W | Background Color Blue |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

