
C81CLBFKSW6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C81CLBFKSW6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C81CLBFKSW6WT55XAA |
Description | 8X1 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Retail Package: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 9,10500 € | 91,05 € |
| 25 | 8,82120 € | 220,53 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |

