
C81CLBFKSW6WN33XAB | |
|---|---|
DigiKey Part Number | 2632-C81CLBFKSW6WN33XAB-ND |
Manufacturer | |
Manufacturer Product Number | C81CLBFKSW6WN33XAB |
Description | 8X1 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Black |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 € | 13,61 € |
| 10 | 13,20200 € | 132,02 € |
| 25 | 12,79720 € | 319,93 € |
| 50 | 12,38400 € | 619,20 € |
| 100 | 11,97090 € | 1.197,09 € |
| 250 | 11,48040 € | 2.870,10 € |
| 500 | 10,52514 € | 5.262,57 € |
| 1.000 | 10,17229 € | 10.172,29 € |
| Unit Price without VAT: | 13,61000 € |
|---|---|
| Unit Price with VAT: | 16,19590 € |

