
C81C-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C81C-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C81C-FTW-LW63 |
Description | 8X1 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 69.00mm x 27.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.71mm H x 4.2mm W | |
Outline L x W x H | 69.00mm x 27.00mm x 13.00mm | |
Viewing Area | 45.00mm L x 13.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.80mm W x 0.92mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,62500 € | 66,25 € |
| 25 | 6,42600 € | 160,65 € |
| 50 | 6,21000 € | 310,50 € |
| 100 | 6,01140 € | 601,14 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

