
C404ALBFKSW6WT55PAB | |
|---|---|
DigiKey Part Number | 2632-C404ALBFKSW6WT55PAB-ND |
Manufacturer | |
Manufacturer Product Number | C404ALBFKSW6WT55PAB |
Description | 40X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 190.00mm x 54.00mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 147.00mm L x 29.50mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.50mm W x 0.55mm H |
Number of Characters 160.0 | Interface Parallel |
Display Format 40 x 4 | Controller Type SPLC780D |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 4.89mm H x 2.78mm W |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,53000 € | 34,53 € |
| 10 | 33,48600 € | 334,86 € |
| 25 | 32,44080 € | 811,02 € |
| Unit Price without VAT: | 34,53000 € |
|---|---|
| Unit Price with VAT: | 41,09070 € |

