
C404A-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C404A-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C404A-FTW-LW63 |
Description | 40X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,35000 € | 36,35 € |
| 10 | 35,24500 € | 352,45 € |
| 25 | 34,14880 € | 853,72 € |
| 50 | 33,04420 € | 1.652,21 € |
| 100 | 31,93920 € | 3.193,92 € |
| Unit Price without VAT: | 36,35000 € |
|---|---|
| Unit Price with VAT: | 43,25650 € |

