Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C402ALBFWSW6WT33XAA

DigiKey Part Number
2632-C402ALBFWSW6WT33XAA-ND
Manufacturer
Manufacturer Product Number
C402ALBFWSW6WT33XAA
Description
40X2 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
40 x 2
Character Format
5 x 7 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
182.00mm x 33.50mm x 13.50mm
Viewing Area
152.50mm L x 16.50mm W
Backlight
LED - White
Voltage - Supply
3.3V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel
Controller Type
ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:1000
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,40000 €25,40 €
1024,63000 €246,30 €
2523,85600 €596,40 €
Unit Price without VAT:25,40000 €
Unit Price with VAT:30,22600 €