Similar
Similar
Similar

C402ALBFKSW6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C402ALBFKSW6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C402ALBFKSW6WT55XAA |
Description | 40X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 182.00mm x 33.50mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 152.50mm L x 16.50mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Not For New Designs | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 40 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Gray |
Character Size 5.55mm H x 3.20mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C402A-BW-LW65 | Focus LCDs | 176 | 2632-C402A-BW-LW65-ND | 17,95000 € | Similar |
| C402A-FTW-LW65 | Focus LCDs | 169 | 2632-C402A-FTW-LW65-ND | 18,09000 € | Similar |
| C402A-YTY-LW65 | Focus LCDs | 32 | 2632-C402A-YTY-LW65-ND | 17,39000 € | Similar |




