
C204BLBFKSW6WT55XAA | |
|---|---|
DigiKey Part Number | 2632-C204BLBFKSW6WT55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C204BLBFKSW6WT55XAA |
Description | 20X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 155.50mm x 73.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 155.50mm x 73.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 123.00mm L x 42.50mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.92mm W x 1.10mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 9.22mm H x 4.84mm W | Background Color Gray |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,44000 € | 37,44 € |
| 10 | 36,30800 € | 363,08 € |
| 25 | 35,16880 € | 879,22 € |
| 50 | 34,03840 € | 1.701,92 € |
| 100 | 32,89960 € | 3.289,96 € |
| 250 | 31,54828 € | 7.887,07 € |
| 500 | 28,93910 € | 14.469,55 € |
| 1.000 | 27,94471 € | 27.944,71 € |
| Unit Price without VAT: | 37,44000 € |
|---|---|
| Unit Price with VAT: | 44,55360 € |

