
C204AXBSYLY6WT | |
|---|---|
DigiKey Part Number | 2632-C204AXBSYLY6WT-ND |
Manufacturer | |
Manufacturer Product Number | C204AXBSYLY6WT |
Description | 20X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 76.00mm L x 25.20mm W |
Packaging Box | Backlight LED - Yellow |
Part Status Active | Voltage - Supply 5V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 4.75mm H x 2.95mm W | Background Color Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,63000 € | 23,63 € |
| 10 | 22,91300 € | 229,13 € |
| 25 | 22,19080 € | 554,77 € |
| 50 | 21,47700 € | 1.073,85 € |
| 100 | 20,76310 € | 2.076,31 € |
| 250 | 19,90464 € | 4.976,16 € |
| 500 | 18,26436 € | 9.132,18 € |
| 1.000 | 17,63543 € | 17.635,43 € |
| Unit Price without VAT: | 23,63000 € |
|---|---|
| Unit Price with VAT: | 28,11970 € |

