
C204ALBSBSW6WN33XAA | |
|---|---|
DigiKey Part Number | 2632-C204ALBSBSW6WN33XAA-ND |
Manufacturer | |
Manufacturer Product Number | C204ALBSBSW6WN33XAA |
Description | 20X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 155.50mm x 73.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 155.50mm x 73.00mm x 14.00mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,17000 € | 36,17 € |
| 10 | 35,06700 € | 350,67 € |
| 25 | 33,97920 € | 849,48 € |
| 50 | 32,88260 € | 1.644,13 € |
| 100 | 31,78630 € | 3.178,63 € |
| 250 | 30,46892 € | 7.617,23 € |
| 500 | 27,94472 € | 13.972,36 € |
| 1.000 | 26,99282 € | 26.992,82 € |
| Unit Price without VAT: | 36,17000 € |
|---|---|
| Unit Price with VAT: | 43,04230 € |

